Huber+Suhner RADOX Series Orange Hook Up Wire, 100 m, RADOX 125 0.25 MM² ORANGE
- RS Stock No.:
- 287-6778
- Distrelec Article No.:
- 155-41-408
- Mfr. Part No.:
- RADOX 125 0.25 MM² ORANGE
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$148.20
(exc. GST)
$163.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.482 | $148.20 |
*price indicative
- RS Stock No.:
- 287-6778
- Distrelec Article No.:
- 155-41-408
- Mfr. Part No.:
- RADOX 125 0.25 MM² ORANGE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire radox is a versatile and reliable option for various electrical applications. With its durable construction and efficient performance, this product is sure to meet your needs with ease.
Made from premium materials for long-lasting durability
0.25 MM² size offers flexibility for different installations
Orange color for easy identification in crowded electrical setups
Designed to meet high standards of quality and safety regulations
Provides reliable connectivity for seamless electrical operations
Related links
- Huber+Suhner RADOX Series Orange Hook Up Wire RADOX 155 0.25 MM² ORANGE
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.25 MM² BLUE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.25 MM² BLACK
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 0.25 MM² YELLOW
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.25 MM² GREY
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.25 MM² WHITE
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.25 MM² RED
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 125 0.25 MM² GREEN
