Huber+Suhner RADOX Series Green, Yellow Hook Up Wire, 100 m, RADOX 125 2.5 MM² YELLOW/GREEN
- RS Stock No.:
- 288-2063
- Distrelec Article No.:
- 155-41-462
- Mfr. Part No.:
- RADOX 125 2.5 MM² YELLOW/GREEN
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$499.40
(exc. GST)
$549.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $4.994 | $499.40 |
*price indicative
- RS Stock No.:
- 288-2063
- Distrelec Article No.:
- 155-41-462
- Mfr. Part No.:
- RADOX 125 2.5 MM² YELLOW/GREEN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality component designed for various electrical applications. With its durable construction and dependable performance, it is an essential tool for professionals and hobbyists alike.
2.5 MM² gauge wire for optimal electrical conductivity
RADOX 125 construction for durability and longevity
Yellow and green color coding for easy visual identification
Flexible design for convenient installation in tight spaces
High temperature resist
- RS Stock No. 2882060
- Mfr. Part No. RADOX 125 1.5 MM² YELLOW/GREEN
Each
$3.851
- RS Stock No. 2876777
- Mfr. Part No. RADOX 125 0.25 MM² GREEN
Each
$1.564
- RS Stock No. 2882046
- Mfr. Part No. RADOX 125 0.25 MM² YELLOW
Each
$1.916
- RS Stock No. 2876797
- Mfr. Part No. RADOX 125 6.0 MM² YELLOW/GREEN
Each
$15.099
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 2.5 MM² BLACK
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 2.5 MM² RED
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 0.25 MM² YELLOW
- Huber+Suhner RADOX Series Yellow 100 m, RADOX 125 1.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Yellow 100 m, RADOX 125 6.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 4.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.50 MM² YELLOW
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.75 MM² YELLOW/GREE












