Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 1.5 MM² BLACK

Subtotal (1 reel of 100 metres)*

$352.90

(exc. GST)

$388.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$3.529$352.90

*price indicative

RS Stock No.:
288-2058
Distrelec Article No.:
155-41-453
Mfr. Part No.:
RADOX 125 1.5 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Connecting leads

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a high-quality component designed for various electrical applications. With its durable construction and dependable performance, it is an essential tool for professionals and hobbyists alike.

Conducts electricity efficiently

Durable construction for long-lasting use

Flexible design for easy installation

Suitable for a wide range of applications

High-quality materials ensure reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy