Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 6.0 MM² BLACK

Subtotal (1 reel of 100 metres)*

$1,372.90

(exc. GST)

$1,510.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$13.729$1,372.90

*price indicative

RS Stock No.:
287-6795
Distrelec Article No.:
155-41-478
Mfr. Part No.:
RADOX 125 6.0 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Cable Type

Connecting leads

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The Stranded Wire Radox black cable designed to provide efficient power transmission and is ideal for various industrial applications. The cable ensures a secure and stable connection, making it a must-have for any electrical project.

High-quality RADOX 125 6.0 MM² BLACK cable for reliable power transmission

Durable construction ensures long-lasting performance

Secure connection for enhanced safety and efficiency

Ideal for industrial applications requiring high-quality power cables

Ensures stable power supply for consistent performance

  • RS Stock No. 2882054
  • Mfr. Part No. RADOX 125 1.0 MM² BLACK
Each
$3.442
  • RS Stock No. 2876793
  • Mfr. Part No. RADOX 125 4.0 MM² BLACK
Each
$7.16
  • RS Stock No. 2882041
  • Mfr. Part No. RADOX 125 0.25 MM² BLACK
Each
$1.61
  • RS Stock No. 2882047
  • Mfr. Part No. RADOX 125 0.5 MM² BLACK
Each
$1.847

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy