Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 10 MM² BLACK

Subtotal (1 reel of 100 metres)*

$1,781.80

(exc. GST)

$1,960.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 30 November 2026
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$17.818$1,781.80

*price indicative

RS Stock No.:
287-6790
Distrelec Article No.:
155-41-480
Mfr. Part No.:
RADOX 125 10 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Connecting leads

Series

RADOX

COO (Country of Origin):
CH
Stranded Wire Radox is a high-quality electrical wire that is designed to provide reliable and efficient electrical connections. With its black colour and 10 MM² thickness, this wire is perfect for various industrial and commercial applications.

Flexible and durable design for easy installation and long-lasting performance

High conductivity for efficient transfer of electrical current

10 MM² thickness for handling high electrical loads with ease

Black colour for easy identification and matching with existing wiring

Ideal for use in industrial machinery, automotive applications, and electronic devices

  • RS Stock No. 2882054
  • Mfr. Part No. RADOX 125 1.0 MM² BLACK
Each
$3.442
  • RS Stock No. 2876793
  • Mfr. Part No. RADOX 125 4.0 MM² BLACK
Each
$7.16
  • RS Stock No. 2882058
  • Mfr. Part No. RADOX 125 1.5 MM² BLACK
Each
$3.529
  • RS Stock No. 2882047
  • Mfr. Part No. RADOX 125 0.5 MM² BLACK
Each
$1.847

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy