Huber+Suhner RADOX Series Grey Hook Up Wire, 100 m, RADOX 125 6.0 MM² YELLOW/GREEN
- RS Stock No.:
- 287-6797
- Distrelec Article No.:
- 155-41-476
- Mfr. Part No.:
- RADOX 125 6.0 MM² YELLOW/GREEN
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$1,509.90
(exc. GST)
$1,660.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $15.099 | $1,509.90 |
*price indicative
- RS Stock No.:
- 287-6797
- Distrelec Article No.:
- 155-41-476
- Mfr. Part No.:
- RADOX 125 6.0 MM² YELLOW/GREEN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The Stranded Wire Radox product is a highly durable and reliable electrical cable, designed to meet the highest safety standards while providing efficient power transmission. With a vibrant yellow and green color, this cable is easy to identify and install, making it ideal for a wide range of applications.
Constructed with high-quality materials for maximum durability
Provides efficient power transmission with minimal signal loss
Meets stringent safety standards for reliable performance
Easy to identify and install with distinctive yellow and green color
Suitable for a variety of industrial and commercial applications
Related links
- Huber+Suhner RADOX Series Yellow 100 m, RADOX 125 1.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 6.0 MM² BLACK
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 6.0 MM² RED
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 2.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 4.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.50 MM² YELLOW
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 0.25 MM² YELLOW
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 125 0.50 MM² GREEN
