Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 155 6.0 MM² BLACK

Subtotal (1 reel of 100 metres)*

$1,769.20

(exc. GST)

$1,946.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$17.692$1,769.20

*price indicative

RS Stock No.:
287-6804
Distrelec Article No.:
155-41-566
Mfr. Part No.:
RADOX 155 6.0 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Cable Type

Stranded

Series

RADOX

COO (Country of Origin):
CH
The stranded wire radox is a reliable and high-quality option for your electrical needs. With its durable black exterior and 6.0 MM² thickness, this cable is perfect for various applications in both residential and commercial settings.

Made from high-quality materials for durability and long-lasting performance

6.0 MM² thickness provides ample power capacity for a range of applications

Black color ensures a sleek and professional look for your electrical setup

Suitable for use in residential, commercial, and industrial environments

Easy to install and compatible with a variety of connectors and terminals

  • RS Stock No. 2882069
  • Mfr. Part No. RADOX 155 0.50 MM² BLACK
Each
$2.054
  • RS Stock No. 2876803
  • Mfr. Part No. RADOX 155 4.0 MM² BLACK
Each
$11.604
  • RS Stock No. 2882072
  • Mfr. Part No. RADOX 155 2.5 MM² BLACK
Each
$7.344
  • RS Stock No. 2882054
  • Mfr. Part No. RADOX 125 1.0 MM² BLACK
Each
$3.442

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy