Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 1.0 MM² BLACK

Subtotal (1 reel of 100 metres)*

$344.20

(exc. GST)

$378.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$3.442$344.20

*price indicative

RS Stock No.:
288-2054
Distrelec Article No.:
155-41-441
Mfr. Part No.:
RADOX 125 1.0 MM² BLACK
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Connecting leads

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.

1.0 MM² thickness for optimal conductivity

Black color for easy identification

RADOX material ensures high durability

Suitable for a wide range of electrical applications

Reliable performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy