Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 0.5 MM² BLACK
- RS Stock No.:
- 288-2047
- Distrelec Article No.:
- 155-41-417
- Mfr. Part No.:
- RADOX 125 0.5 MM² BLACK
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$184.70
(exc. GST)
$203.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.847 | $184.70 |
*price indicative
- RS Stock No.:
- 288-2047
- Distrelec Article No.:
- 155-41-417
- Mfr. Part No.:
- RADOX 125 0.5 MM² BLACK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.
High-quality RADOX 125 0.5 MM² BLACK construction for durability
0.5 MM² size for efficient electrical connectivity
Sleek black design for a professional look
Easy to install and use for added convenience
High-performance capabilities for reliable ele
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.75 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 6.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 10 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 2.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 4.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.25 MM² BLACK
