Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 2.5 MM² BLACK
- RS Stock No.:
- 287-6791
- Distrelec Article No.:
- 155-41-465
- Mfr. Part No.:
- RADOX 125 2.5 MM² BLACK
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$448.10
(exc. GST)
$492.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $4.481 | $448.10 |
*price indicative
- RS Stock No.:
- 287-6791
- Distrelec Article No.:
- 155-41-465
- Mfr. Part No.:
- RADOX 125 2.5 MM² BLACK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The Stranded Wire Radox product is a reliable and durable product designed to meet all your electrical wiring needs. With high-quality materials and precision engineering, this product ensures safety and efficiency in all your electrical installations. Whether you're a professional electrician or a DIY enthusiast, this product is essential for all your wiring projects.
High-quality 2.5 MM² black wiring for reliable electrical connections
Durable RADOX material ensures long-term performance and safety
Precision engineering for easy installation and secure connections
Suitable for a wide range of applications, from household wiring to industrial installations
Complies with industry standards for quality and safety
- RS Stock No. 2882054
- Mfr. Part No. RADOX 125 1.0 MM² BLACK
Each
$3.442
- RS Stock No. 2876793
- Mfr. Part No. RADOX 125 4.0 MM² BLACK
Each
$7.16
- RS Stock No. 2882041
- Mfr. Part No. RADOX 125 0.25 MM² BLACK
Each
$1.61
- RS Stock No. 2882047
- Mfr. Part No. RADOX 125 0.5 MM² BLACK
Each
$1.847
Related links
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 2.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 2.5 MM² RED
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.75 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 6.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 10 MM² BLACK











