Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 155 0.75 MM² BLACK
- RS Stock No.:
- 287-6799
- Distrelec Article No.:
- 155-41-517
- Mfr. Part No.:
- RADOX 155 0.75 MM² BLACK
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$267.70
(exc. GST)
$294.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.677 | $267.70 |
*price indicative
- RS Stock No.:
- 287-6799
- Distrelec Article No.:
- 155-41-517
- Mfr. Part No.:
- RADOX 155 0.75 MM² BLACK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire radox is a high-quality product. This durable and reliable product is designed to meet the highest industry standards for performance and efficiency. It is perfect for various applications where precision and quality are required.
High-quality construction for durability and longevity
Meets industry standards for performance and efficiency
Reliable product for consistent results
Designed for precision and accuracy in applications
Suitable for a wide range of industrial uses
- RS Stock No. 2876803
- Mfr. Part No. RADOX 155 4.0 MM² BLACK
Each
$11.604
- RS Stock No. 2882069
- Mfr. Part No. RADOX 155 0.50 MM² BLACK
Each
$2.054
- RS Stock No. 2882050
- Mfr. Part No. RADOX 125 0.75 MM² BLACK
Each
$2.096
- RS Stock No. 2882072
- Mfr. Part No. RADOX 155 2.5 MM² BLACK
Each
$7.344
Related links
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 155 0.75 MM² YELLOW/GREE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 1.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire 100 m, RADOX 155 0.25 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.50 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 6.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 2.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 4.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.75 MM² BLACK











