Alpha Wire Hookup Wire TEFLON Series Black 0.324 mm² Hook Up Wire, 22 AWG, 100 ft, PTFE, 2855/1 BK005

Subtotal (1 reel of 30 metres)*

$218.57

(exc. GST)

$240.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 February 2027
  • Plus 3 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$218.57$7.286

*price indicative

RS Stock No.:
278-0014
Mfr. Part No.:
2855/1 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.324mm²

Jacket Colour

Black

American Wire Gauge

22AWG

Cable Length

100ft

Outside Diameter

1.14mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

PTFE

Cable Type

Coaxial

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor made from silver plated copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.

Temperature range -60 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy