Alpha Wire Hookup Wire TEFLON Series Black 0.1297 mm² Hook Up Wire, 26 AWG, 100 ft, Teflon, 2843/1 BK005
- RS Stock No.:
- 277-8103
- Distrelec Article No.:
- 301-17-575
- Mfr. Part No.:
- 2843/1 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$321.84
(exc. GST)
$354.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $321.84 | $10.728 |
*price indicative
- RS Stock No.:
- 277-8103
- Distrelec Article No.:
- 301-17-575
- Mfr. Part No.:
- 2843/1 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.1297mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 790μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Teflon | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.1297mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Cable Length 100ft | ||
Outside Diameter 790μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Teflon | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 7 Teflon, 2843/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Teflon, 5856/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Teflon, 2845/7 WH005
- Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2853/1 RD005
