Alpha Wire Hookup Wire TEFLON Series Black 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft,
- RS Stock No.:
- 878-8373
- Mfr. Part No.:
- 2843/19 BK005
- Brand:
- Alpha Wire
Add 50 more to save $187.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$306.54
(exc. GST)
$337.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 19 January 2027
- Plus 7 unit(s) shipping from 02 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $306.54 | $10.218 | - |
| 50 + | $302.80 | $10.093 | $187.00 |
*price indicative
- RS Stock No.:
- 878-8373
- Mfr. Part No.:
- 2843/19 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 790μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Outside Diameter 790μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 0.15mm² Cross Sectional Area - 2843/19 BK005
Features & Benefits
• -60°C minimum operating temperature preserves Flexibility in cold conditions
• 19 strand copper conductor offers enhanced Flex life and conductivity
• 0.15mm² cross sectional area supports Compact wiring layouts
• Polytetrafluoroethylene jacket provides strong flame resistance
• Conforms to ISO6722 and MIL-SPEC standards for regulated applications
**Applications**
• Ideal for confined-space harnesses in automotive assemblies
• Used for control-panel interconnects in industrial machinery
• Can be used for airborne and military equipment cabling requiring MIL-SPEC
• Used with temperature-critical electrical components in engines
What conductor material and construction are used for improved flexibility?
How is the insulation specified for resistance to heat and flame?
What approvals indicate suitability for commercial and safety-conscious projects?
In what lengths is the product typically available for procurement?
What voltage rating should be considered when specifying this conductor?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Orange 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Green 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Brown 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.16 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5853/19
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BK005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.15 mm² Hook Up Wire 19 2843/19 SL005
