Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire, 28 AWG, 100 ft, PTFE, 2842/1 BK005
- RS Stock No.:
- 278-0012
- Mfr. Part No.:
- 2842/1 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$298.90
(exc. GST)
$328.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $298.90 | $9.963 |
*price indicative
- RS Stock No.:
- 278-0012
- Mfr. Part No.:
- 2842/1 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Coaxial | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Coaxial | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire 2842/1 Series Orange 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 OR005
- Alpha Wire 2842/1 Series Blue 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 BL005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BR005
- Alpha Wire 2842/1 Series Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 BK001
