Alpha Wire Hookup Wire TEFLON Series Green 0.31669 mm² Hook Up Wire, 22 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, PTFE,
- RS Stock No.:
- 276-9672
- Mfr. Part No.:
- 2855/1 GR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$248.09
(exc. GST)
$272.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $248.09 | $8.27 |
*price indicative
- RS Stock No.:
- 276-9672
- Mfr. Part No.:
- 2855/1 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.31669mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 1.14mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.31669mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 1.14mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
- RS Stock No. 2769671
- Mfr. Part No. 2853/1 RD005
1 Reel of 30 Metre(s)
$189.60
- RS Stock No. 2769660
- Mfr. Part No. 1805 GR005
1 Reel of 30 Metre(s)
$93.42
- RS Stock No. 2769663
- Mfr. Part No. 1805 WH005
1 Reel of 30 Metre(s)
$93.42
- RS Stock No. 2769657
- Mfr. Part No. 1805 BK005
1 Reel of 30 Metre(s)
$93.67
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.32 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Red 0.32 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Green 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire 2855/1 Series Brown 0.34 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1 BR005
- Alpha Wire Hookup Wire TEFLON Series White 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2853/1 RD005
- Alpha Wire Hookup Wire TEFLON Series White 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1












