Alpha Wire Hookup Wire TEFLON Series White 0.3166 mm² Hook Up Wire, 22 AWG, 100 ft, PTFE, 2855/1 WH005

Subtotal (1 reel of 30 metres)*

$225.12

(exc. GST)

$247.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$225.12$7.504

*price indicative

RS Stock No.:
277-8111
Distrelec Article No.:
301-17-617
Mfr. Part No.:
2855/1 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.3166mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

22AWG

Cable Length

100ft

Outside Diameter

1.14mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Cable Type

Single Core

Jacket Material

PTFE

Minimum Operating Temperature

-60°C

Series

Hookup Wire TEFLON

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy