Alpha Wire Hookup Wire TEFLON Series Red 0.3166 mm² Hook Up Wire, 22 AWG, 100 ft, PTFE, 2855/1 RD005
- RS Stock No.:
- 277-8110
- Distrelec Article No.:
- 301-17-615
- Mfr. Part No.:
- 2855/1 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$248.09
(exc. GST)
$272.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $248.09 | $8.27 |
*price indicative
- RS Stock No.:
- 277-8110
- Distrelec Article No.:
- 301-17-615
- Mfr. Part No.:
- 2855/1 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.3166mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.14mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Standards/Approvals | EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.3166mm² | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.14mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Standards/Approvals EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
- RS Stock No. 2778111
- Mfr. Part No. 2855/1 WH005
1 Reel of 30 Metre(s)
$225.12
- RS Stock No. 2778104
- Mfr. Part No. 2843/1 RD005
1 Reel of 30 Metre(s)
$243.08
- RS Stock No. 2778103
- Mfr. Part No. 2843/1 BK005
1 Reel of 30 Metre(s)
$321.84
- RS Stock No. 8788360
- Mfr. Part No. 2843/7 RD005
1 Reel of 30 Metre(s)
$217.15
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.32 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Green 0.32 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 7 Teflon, 2843/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.13 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2853/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5856/7 BL005
- Alpha Wire Hookup Wire TEFLON Series White 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1











