Alpha Wire Hookup Wire TEFLON Series White 0.05 mm² Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 ft, PTFE,
- RS Stock No.:
- 878-8281
- Distrelec Article No.:
- 301-17-561
- Mfr. Part No.:
- 2841/1 WH005
- Brand:
- Alpha Wire
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$250.59
(exc. GST)
$275.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 12 January 2027
- Plus 7 unit(s) shipping from 02 February 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $250.59 | $8.353 | - |
| 50 + | $244.44 | $8.148 | 2% |
*price indicative
- RS Stock No.:
- 878-8281
- Distrelec Article No.:
- 301-17-561
- Mfr. Part No.:
- 2841/1 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.05mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 100ft | |
| Outside Diameter | 560μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.05mm² | ||
Jacket Colour White | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 100ft | ||
Outside Diameter 560μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 250V Voltage - 2841/1 WH005
Features & Benefits
• Single solid copper strand with 0.05mm² cross section allows Compact routing
• 250V voltage rating supports moderate-voltage control and signal circuits
• White jacket aids identification and neat panel installation
• Polytetrafluoroethylene jacket offers excellent flame resistance
• Wide operating range to -60°C maintains flexibility in cold conditions
**Applications**
• Ideal for control panel internal interconnections
• Used for harnesses in automotive systems complying with ISO 6722 requirements
• Can be used for military or aerospace wiring that follows MIL‑SPEC practices
• Suitable for laboratory instrumentation and test equipment wiring
What conductor material is used and how does it affect connections?
Which approvals cover chemical and waste directives?
Are there alternative pack lengths available for larger projects?
What insulation material properties support electrical safety?
How does the wire perform in industry certification contexts?
Standards
- RS Stock No. 8788262
- Mfr. Part No. 2841/1 GR005
- RS Stock No. 8788256
- Mfr. Part No. 2841/1 BK005
- RS Stock No. 8788272
- Mfr. Part No. 2841/1 VI005
- RS Stock No. 8788250
- Mfr. Part No. 2841/1 BL005
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Purple 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Brown 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Grey 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire 2841/1 Series White 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 WH001
- Alpha Wire 2841/1 Series Red 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 RD001
- Alpha Wire 2841/1 Series Purple 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 VI001
- Alpha Wire 2841/1 Series Orange 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 OR001












