Alpha Wire Hookup Wire TEFLON Series White 0.14 mm² Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 100 ft, PTFE,
- RS Stock No.:
- 878-8376
- Mfr. Part No.:
- 2843/7 WH005
- Brand:
- Alpha Wire
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$200.41
(exc. GST)
$220.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 34 unit(s) shipping from 16 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $200.41 | $6.68 | - |
| 50 + | $195.49 | $6.516 | 2% |
*price indicative
- RS Stock No.:
- 878-8376
- Mfr. Part No.:
- 2843/7 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 790μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 100ft | ||
Outside Diameter 790μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 34AWG | ||
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 250V Voltage - 2843/7 WH005
Features & Benefits
• 19‑strand copper for enhanced flexibility in tight runs
• Rated to 250V for common low‑voltage systems
• Operating range −60°C to +200°C for extreme environments
• PTFE jacket provides superior flame resistance
• 0.79mm outside diameter for minimal space occupation
**Applications**
• Ideal for instrument wiring in industrial automation cabinets
• Used for signal routing in electronics and control panels
• Can be used for high‑temperature sensors and actuator leads
• Used with laboratory equipment requiring compact, heat‑resistant cabling
What conductor construction ensures flexible termination?
Which approvals indicate suitability for regulated installations?
What insulation material supports chemical and thermal stability?
What pack lengths are offered for procurement planning?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.14 mm² Hook Up Wire 12601 Polytetrafluoroethylene,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.14 mm² Hook Up Wire 12601 2843/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.14 mm² Hook Up Wire 12601 2843/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.14 mm² Hook Up Wire 12601 2843/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Black 0.14 mm² Hook Up Wire 12601 2843/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Red 0.14 mm² Hook Up Wire 12601 2843/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.14 mm² Hook Up Wire 12601 2843/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.14 mm² Hook Up Wire 12601 2843/7 SL005
