Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft,
- RS Stock No.:
- 878-8405
- Mfr. Part No.:
- 2843/19 WH005
- Brand:
- Alpha Wire
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$300.72
(exc. GST)
$330.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $300.72 | $10.024 | - |
| 50 + | $297.05 | $9.902 | 1% |
*price indicative
- RS Stock No.:
- 878-8405
- Mfr. Part No.:
- 2843/19 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.15mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Outside Diameter | 790μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.15mm² | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Outside Diameter 790μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 250V Voltage - 2843/19 WH005
Features & Benefits
• 19‑strand conductor delivers enhanced flexibility for routing
• 0.15 mm² cross‑section supports Compact circuitry with sufficient current capacity
• PTFE jacket offers exceptional flame resistance for safety‑critical runs
• Conforms to MIL‑SPEC and ISO 6722 for regulated system compatibility
**Applications**
• Ideal for wiring sensors and actuators in electrical systems
• Used with automotive circuits requiring ISO 6722 compliance
• Can be used for avionics and military‑grade assemblies
What conductor material is used and how does it affect conductivity?
What operating temperature extremes can this cable tolerate in continuous service?
Are there specific regulatory approvals relevant to installation in commercial equipment?
What lead lengths are supplied and how might that affect project planning?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Orange 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Green 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Brown 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series White 0.14 mm² Hook Up Wire 12601 Polytetrafluoroethylene, 2843/7
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5876 WH005
