SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R

Get a bulk buy discount

Add 5 more to save $77.55

View bulk pricing options

Subtotal (1 unit)*

$87.60

(exc. GST)

$96.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$87.60-
5 +$72.09$77.55

*price indicative

RS Stock No.:
847-7467
Mfr. Part No.:
ANB1-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

3/4 in R

Material

Aluminium

Series

ANB1

Connection Type

Threaded

Thread Standard

R

Noise Reduction

38dB

Overall Length

133mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC ANB1 Series Silencers


The ANB1 series from SMC. This series has a noise reduction effect of 38dB(A) and has a larger effective area with various ports sizes.

Pneumatic silencer with a high noise redduction effect: Up to over 35 dB(A) of noise protection

Compact and easy mounting

10 bar max. operating pressure

  • RS Stock No. 1964407
  • Mfr. Part No. ANB1-02
Each
$30.12
  • RS Stock No. 8477461
  • Mfr. Part No. ANB1-C06
Each
$22.67
  • RS Stock No. 8477455
  • Mfr. Part No. ANA1-06
Each
$59.93
  • RS Stock No. 8477464
  • Mfr. Part No. ANA1-10
Each
$81.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy