Alpha Wire Hookup Wire TEFLON Series Black 0.14 mm² Hook Up Wire, 26 AWG, 30.5 m, 2843/7 BK005

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$310.19

(exc. GST)

$341.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 29 December 2026
  • Plus 29 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$310.19$10.34-
50 +$306.40$10.2131%

*price indicative

RS Stock No.:
878-8341
Mfr. Part No.:
2843/7 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.14mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Cable Length

30.5m

Outside Diameter

790μm

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Copper

Minimum Operating Temperature

-60°C

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Fire Behaviour

Thermal stability

Series

Hookup Wire TEFLON

Belden Hook-up Wire, 0.14mm² Cross Sectional Area, 26AWG Wire Gauge - 2843/7 BK005


This high-temperature hook-up wire is designed for demanding applications in automation, electronics, and electrical industries. It features a 0.14mm² cross-sectional area and is multicore, making it flexible and suitable for intricate wiring configurations. With a black PTFE insulation, this wire not only ensures durability but also enhances performance across varied environments.

Features & Benefits


• PTFE insulation offers superior chemical resistance for demanding applications

• Supports a voltage rating of up to 250V for high-voltage usage

• Capable of operating in temperatures from -60°C to +200°C

• Made of silver-plated copper for excellent conductivity

• Flexibility accommodates tight spaces and complex installations

• Complies with RoHS regulations, ensuring environmental safety

Applications


• Used for connections in high-temperature environments

• Ideal for automotive, aerospace, and industrial machinery

• Utilised in electronic equipment requiring flexible wiring solutions

• Suitable for in chemical processing industries

What are the key material properties contributing to performance in varied environments?


The combination of silver-plated copper for conductivity and PTFE insulation for chemical resistance makes it suitable for use in harsh environments. This ensures long-lasting performance and reliability under extreme conditions.

How does the wire's flexibility benefit installation in tight spaces?


The multicore design allows for easy bending and routing, making it advantageous for applications where space is limited and intricate wiring paths are needed.

What compliance standards does this wire meet to ensure safety and reliability?


The wire adheres to several standards including RoHS compliance, ensuring it meets environmental regulations and safety requirements for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy