RND RND 475 Series White 0.2 mm² Hook Up Wire, 24 AWG, 1 x 1 mm, 1 mm core strands, 100 m, PVC, RND 475-00829

Subtotal (1 reel of 100 metres)*

$14.49

(exc. GST)

$15.94

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 980 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +$14.49$0.145

*price indicative

RS Stock No.:
490-979
Distrelec Article No.:
301-87-265
Mfr. Part No.:
RND 475-00829
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Hook Up Wire

Cross Sectional Area

0.2mm²

Jacket Colour

White

American Wire Gauge

24AWG

Core Strands

1 x 1mm

Cable Length

100m

Voltage

50V

Outside Diameter

900μm

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Single Core

Sub Type

General Wiring

Standards/Approvals

VDE 0207, VDE 0812/9.72

Minimum Operating Temperature

30°C

Fire Behaviour

EN

Series

RND 475

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
DE
The RND Hook Up Wire is designed to meet a wide range of wiring needs in various applications, from communication technology to general wiring solutions. Crafted with precision, it features a durable tinned copper wire conductor, providing reliable performance across different environments. The wire’s PVC insulation ensures optimal protection against oils, varnishes, and gasoline, making it suitable for demanding conditions. With a compact overall diameter, this wire facilitates easy installation without compromising on strength or reliability. Whether you're involved in telecommunication installations or everyday wiring tasks, this hook-up wire promises both safety and efficiency.

PVC insulation offers excellent protection against environmental factors

Supports a wide temperature range for reliable operation

Efficient performance at high operating voltages for enhanced safety

Complies with industry standards for guaranteed quality

1 Reel of 100 Metre(s)
$107.48
1 Reel of 50 Metre(s)
$361.35
1 Reel of 100 Metre(s)
$107.48
1 Reel of 100 Metre(s)
$63.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy