RND RND 475 Series Orange 0.5 mm² Hook Up Wire, 20 AWG, 100m, LSZH Insulation, RND 475-00175
- RS Stock No.:
- 490-610
- Mfr. Part No.:
- RND 475-00175
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
$82.29
(exc. GST)
$90.52
(inc. GST)
- RS Stock No.:
- 490-610
- Mfr. Part No.:
- RND 475-00175
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Orange | |
| Cable Shape | Stranded | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Insulation Material | LSZH | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Orange | ||
Cable Shape Stranded | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Insulation Material LSZH | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire cable is designed for high-performance applications, featuring a copper conductor insulated with LSZH material for improved safety. It is perfect for use in confined spaces like pipes and ducts, where flexibility and heat resistance are paramount. The cable boasts an impressive temperature range, making it suitable for various environments without compromising reliability. With its halogen-free properties, this cable is ideal for applications where the safety of equipment and users is a priority, as it emits no harmful gases when burnt. It provides exceptional conductivity due to its quality copper conductor, ensuring efficient power transmission. Ideal for industrial and commercial use, this adaptable cable can cater to diverse wiring needs while upholding the highest industry standards.
Halogen-free construction reduces the risk of harmful emissions
Available in multiple colours for easy identification and organisation
Rated for voltages up to 300/500 V for varied applications
Suitable for heavy-duty use in various industrial settings
Available in multiple colours for easy identification and organisation
Rated for voltages up to 300/500 V for varied applications
Suitable for heavy-duty use in various industrial settings
Related links
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire 100m 52946
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire 100m 52952
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
