RND RND 475 Series Green 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, RND 475-00107
- RS Stock No.:
- 491-873
- Mfr. Part No.:
- RND 475-00107
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
$128.14
(exc. GST)
$140.95
(inc. GST)
- RS Stock No.:
- 491-873
- Mfr. Part No.:
- RND 475-00107
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 18 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire is designed to meet the demands of modern electrical applications, providing flexibility and reliability. Featuring a durable copper construction, this wire is ideal for use in switch control, relay instrumentation panels, and as internal connectors in motor starters and controllers. Its robust PVC insulation ensures safety and performance even at fixed temperature ratings ranging from -30°C to +70°C. With a versatile application range, this wire is suitable for various industrial and commercial environments, making it a dependable choice for your electrical needs.
Rated for 300/500 V, ensuring capability for demanding electrical requirements
Available in multiple cross-section sizes to accommodate various installation needs
Package length of 100 metres allows for longer runs with fewer joins
Ideal for both installation and repair tasks within the electrical industry
Available in multiple cross-section sizes to accommodate various installation needs
Package length of 100 metres allows for longer runs with fewer joins
Ideal for both installation and repair tasks within the electrical industry
Related links
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- Helukabel Green 0.75 mm² Hook Up Wire 100m 29107
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Multicore Industrial Cable 0.75 mm² 18 AWG Unshielded Shield,
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- Kabeltronik Yellow 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² YELLOW
