RND RND 475 Series White 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Silicone, RND 475-00493
- RS Stock No.:
- 490-243
- Distrelec Article No.:
- 300-90-279
- Mfr. Part No.:
- RND 475-00493
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-243
- Distrelec Article No.:
- 300-90-279
- Mfr. Part No.:
- RND 475-00493
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS EN 50525-2-41, BS EN 60228 | |
| Minimum Operating Temperature | 60°C | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Fire Behaviour | Halogen Free | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals BS EN 50525-2-41, BS EN 60228 | ||
Minimum Operating Temperature 60°C | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Fire Behaviour Halogen Free | ||
Series RND 475 | ||
- COO (Country of Origin):
- IT
The RND silicone insulated wire is engineered to excel in demanding environments that require both durability and flexibility. With its unique properties, this product ensures high dielectric strength and moisture resistance, making it ideal for applications in industrial sectors such as food processing and medical industries.
Ozone and UV light resistance prolongs the service life of the cable
Low smoke, zero halogen formulation ensures safety in case of fire
Silicone insulation is resistant to organic growth, perfect for hygiene-critical applications
Related links
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND RND 475 Series Pink 0.75 mm² Hook Up Wire 100 m RND 475-00597
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 Silicone Rubber, 391897 WH005
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 Silicone Rubber, 391845 WH005
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- Huber+Suhner RADOX 155 Series White 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 WHITE
