RND RND 475 Series Multicore Industrial Cable, 6 Cores, 0.16 mm², Unscreened, 26 AWG, 100m, Unshielded Shield,
- RS Stock No.:
- 491-719
- Mfr. Part No.:
- RND 475-00753
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$91.81
(exc. GST)
$100.99
(inc. GST)
- RS Stock No.:
- 491-719
- Mfr. Part No.:
- RND 475-00753
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.16 mm² | |
| Number of Cores | 6 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Cable Type | Multicore | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.16 mm² | ||
Number of Cores 6 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Shield Type Unshielded | ||
Cable Type Multicore | ||
Series RND 475 | ||
- COO (Country of Origin):
- CN
The RND Telecom data cable is specifically designed for the efficient transmission of data and signals within industrial environments. Featuring a robust construction with bare copper conductors, it delivers excellent flexibility while maintaining a compact bending radius. The cable is crafted to meet stringent RoHS and REACH standards, ensuring compliance with environmental regulations. With its six core design, this cable allows for optimal data handling capabilities, making it an ideal choice for various applications that require reliable connectivity. The white jacket provides a clean finish, while the varied insulation colours enhance the organisation during installation. Engineered for durability, this cable performs exceptionally well under varying environmental conditions.
Flexibly designed for easy installation in confined spaces
Jacket offers enhanced protection against wear and tear
Suitable for applications requiring high signal integrity
Various insulation colours facilitate simplified identification
Jacket offers enhanced protection against wear and tear
Suitable for applications requiring high signal integrity
Various insulation colours facilitate simplified identification
Related links
- RND RND 475 Series Multicore Industrial Cable 0.75 mm² 18 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- Alpha Wire Xtra-Guard 1 Multicore Industrial Cable 0.23 mm² 100m 24 AWG