RS PRO Orange Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 196-4259
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$82.29
(exc. GST)
$90.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 January 2027
- Plus 12 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $82.29 | $0.823 | - |
| 5 + | $67.74 | $0.677 | 17% |
*price indicative
- RS Stock No.:
- 196-4259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 1000V ac | |
| Outside Diameter | 1.65mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Jacket Material | PVC | |
| Sub Type | BS4808 | |
| Cable Type | Single Core | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Minimum Operating Temperature | -15°C | |
| Size of Strands | 200μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 100m | ||
Voltage 1000V ac | ||
Outside Diameter 1.65mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Jacket Material PVC | ||
Sub Type BS4808 | ||
Cable Type Single Core | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Minimum Operating Temperature -15°C | ||
Size of Strands 200μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, Ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
This wires comes on a spool MADE of cupboard, Core MADE of sheet metal
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
1 Reel of 100
$93.83
1 Reel of 100
$90.96
1 Reel of 100
$82.29
1 Reel of 100
$94.53
Related links
- RS PRO Orange 20 AWG 100 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Black 20 AWG 100 m, Polyvinyl Chloride
- RS PRO Pink Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Green Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 16 Polyvinyl Chloride











