Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire, 20 AWG, 100m, LSZH Insulation, 52946

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$39.65

(exc. GST)

$43.62

(inc. GST)

RS Stock No.:
284-4300
Distrelec Article No.:
300-80-644
Mfr. Part No.:
52946
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5 mm²

Sheath Colour

Orange

American Wire Gauge

20 AWG

Length

100m

Insulation Material

LSZH

Series

H05Z-K

COO (Country of Origin):
DE
The wire described features a rubber-insulated single core that is halogen-free, with a bare copper conductor and fine wire stranded construction, conforming to standards such as DIN VDE 0295 cl. 5, BS 6360 cl. 5, IEC 60228, and HD 383. The core identification follows DIN VDE 0293 guidelines, and a separator over the conductor is permitted. The materials used in its manufacture are cadmium-free, silicone-free, and devoid of substances harmful to the wetting properties of lacquers. This wire is suitable for various applications requiring flexibility, durability, and compliance with safety and environmental standards, such as in electrical installations and industrial settings.

Test voltage 2500 V
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy