Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7880
- Mfr. Part No.:
- 391845 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$1,103.07
(exc. GST)
$1,213.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,103.07 | $36.769 | - |
| 50 + | $1,064.50 | $35.483 | 3% |
*price indicative
- RS Stock No.:
- 741-7880
- Mfr. Part No.:
- 391845 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 15000V dc | |
| Outside Diameter | 0.137in | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | Silicone | |
| Sub Type | UL3239 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 15000V dc | ||
Outside Diameter 0.137in | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material Silicone | ||
Sub Type UL3239 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 30m Cable Length, 0.75mm² Cross Sectional Area - 391845 WH005
This hook-up wire is a single-core silicone-insulated conductor designed for high-voltage, high-temperature installations in industrial and electrical systems. It provides a flexible connection solution where extended temperature tolerance and a Compact cross-section are required, and is supplied as a 30m length with a white outer jacket suitable for visible wiring runs.
Features & Benefits
• 0.75 mm² cross section delivers Compact current-carrying capacity
• 16-strand copper conductor enhances flexibility for tight routing
• Silicone rubber insulation endures -40 to 150°C operating range
• 15 kV voltage rating supports high-voltage test and power circuits
• VW-1 flame-retardant jacket reduces vertical flame propagation risk
• 16-strand copper conductor enhances flexibility for tight routing
• Silicone rubber insulation endures -40 to 150°C operating range
• 15 kV voltage rating supports high-voltage test and power circuits
• VW-1 flame-retardant jacket reduces vertical flame propagation risk
**Applications**
• Suitable for high-temperature sensor and actuator wiring
• Ideal for stator and motor lead repairs requiring flexible insulation
• Used for high-voltage laboratory and test-bench connections
• Can be used for wiring in ovens and thermal-processing equipment
• Suitable for control panels where Compact high-voltage runs are needed
• Ideal for stator and motor lead repairs requiring flexible insulation
• Used for high-voltage laboratory and test-bench connections
• Can be used for wiring in ovens and thermal-processing equipment
• Suitable for control panels where Compact high-voltage runs are needed
What composition does the conductor have?
The conductor comprises copper strands arranged as 16/0.2 configuration to balance conductivity and flex.
How is the cable marked for identification during installation?
The insulation carries AWM STYLE 3239 printing indicating 150°C rating and 15 kV capability for installer verification.
What mechanical handling limits should installers observe?
Maximum recommended pull tension is 12.6 lb and minimum bend radius is 10x cable diameter to avoid conductor stress.
Which environmental substance restrictions apply to this product?
Materials comply with RoHS and REACH requirements and meet China RoHS marking standards.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 Silicone Rubber, 391897 WH005
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 Silicone Rubber, 391297 WH005
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 Silicone Rubber, 392245 WH005
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 Silicone Rubber, 392297 WH005
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 Silicone Rubber, 391097 WH005
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41 Silicone Rubber, 391497 WH005
- Alpha Wire Hookup Wire Silicone Series White Black 2.1 mm² Hook Up Wire 41 Silicone Rubber, 391445
- Alpha Wire Hookup Wire Silicone Series White Black 1.3 mm² Hook Up Wire 26 Silicone Rubber, 391697
