Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m,
- RS Stock No.:
- 741-7887
- Mfr. Part No.:
- 391897 WH005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$1,415.40
(exc. GST)
$1,556.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $1,415.40 | $47.18 |
| 50 + | $1,391.12 | $46.371 |
*price indicative
- RS Stock No.:
- 741-7887
- Mfr. Part No.:
- 391897 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 40000V dc | |
| Outside Diameter | 0.241in | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Sub Type | UL3239 | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 40000V dc | ||
Outside Diameter 0.241in | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Sub Type UL3239 | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 0.75mm² Cross Sectional Area, White Jacket - 391897 WH005
This hook‑up wire is a silicone‑insulated electrical lead designed for high‑temperature, high‑voltage installations in industrial contexts. It delivers flexible copper conductivity with silicone jacketing for use where thermal endurance and dielectric performance are required, and is supplied in white colour to suit visible wiring or colour‑coded assemblies.
Features & Benefits
• Maximum continuous temperature 150°C for elevated‑heat environments
• Voltage rating 40000VDC for high‑voltage systems
• Flexible 16‑strand copper core for tight routing and movement
• Silicone jacket provides VW‑1 flame behaviour for safety considerations
• Operating range −40°C to150°C for wide environmental tolerance
• Voltage rating 40000VDC for high‑voltage systems
• Flexible 16‑strand copper core for tight routing and movement
• Silicone jacket provides VW‑1 flame behaviour for safety considerations
• Operating range −40°C to150°C for wide environmental tolerance
**Applications**
• Suitable for high‑temperature control cabinets and heaters
• Ideal for high‑voltage test rigs and insulation testing equipment
• Used with industrial sensors and thermocouple connections requiring flexibility
• Can be used for wiring in automation machinery with frequent motion
• Suitable for aerospace and transportation systems needing Compact high‑voltage leads
• Ideal for high‑voltage test rigs and insulation testing equipment
• Used with industrial sensors and thermocouple connections requiring flexibility
• Can be used for wiring in automation machinery with frequent motion
• Suitable for aerospace and transportation systems needing Compact high‑voltage leads
What conductor construction ensures flexibility for routing in confined spaces?
The core comprises 16 fine copper strands arranged to provide a supple conductor that bends easily without work‑hardening.
How is the product supplied for continuous installations?
It is available on continuous reels in multiple put‑ups including 1000 ft, 500 ft and 100 ft spools, with bespoke bulk orders possible.
Which chemical and environmental regulations are addressed in its manufacture?
Materials comply with RoHS and REACH requirements and meet China RoHS marking standards per SJ/T11364‑2006.
What mechanical limits should be observed during installation?
Maximum pull tension is 12.6 lb and recommended bend radius is 10x cable diameter to maintain integrity.
How is the product identified in printed marking for field verification?
The insulation is printed with an AWM STYLE 3239 designation alongside temperature and voltage ratings for onsite confirmation.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16 Silicone Rubber, 391845 WH005
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 WH005
- Alpha Wire 391862 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 WH001
- Alpha Wire Hookup Wire Silicone Series White 3.3 mm² Hook Up Wire 65 Silicone Rubber, 391297 WH005
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 Silicone Rubber, 392245 WH005
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105 Silicone Rubber, 391097 WH005
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7 Silicone Rubber, 392297 WH005
