Alpha Wire 782201 Series Green 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, 782201 GR005

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$49.63

(exc. GST)

$54.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$49.63$1.654-
4 +$45.65$1.5228%

*price indicative

RS Stock No.:
289-195
Mfr. Part No.:
782201 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.32mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

22AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

REACH, EU 2011/65, CSA, CE, UL, RoHS

Minimum Operating Temperature

-40°C

Series

782201

Number of Strands

1

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

1 Reel of 30 Metre(s)
$194.24
1 Reel of 30 Metre(s)
$70.41
1 Reel of 305 Metre(s)
$223.63
1 Reel of 305 Metre(s)
$338.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy