Staubli, B4-I/K Insulated Fork Terminal, 4 mm Stud Size, Red

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$9.27

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.27-
10 - 24$8.518%
25 +$7.4819%

*price indicative

RS Stock No.:
564-889
Distrelec Article No.:
301-36-244
Mfr. Part No.:
23.5065-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Series

B4-I/K

Product Type

Fork Terminal

Insulation

Insulated

Width

8.3mm

Overall Length

55.8mm

Stud Size

4 mm

Colour

Red

Contact Plating

Gold Plated

Contact Material

Brass

Standards/Approvals

CAT II 1000V, EN 61010

Thickness

8.3mm

COO (Country of Origin):
DE
The Staubli Test Adapter Fork Terminal is a high-quality connector designed for reliable electrical connections. It can handle up to 32A of current. With a voltage rating of 1kVAC and 1kVDC, this adapter ensures safe and efficient performance.

4 mm socket

Overall length is 55.8 mm

Red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy