Alpha Wire 782201 Series Yellow 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, PVC, 782201 YL005
- RS Stock No.:
- 291-002
- Mfr. Part No.:
- 782201 YL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$47.20
(exc. GST)
$51.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2026
- Plus 3 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $47.20 | $1.573 | - |
| 4 + | $43.42 | $1.447 | 8% |
*price indicative
- RS Stock No.:
- 291-002
- Mfr. Part No.:
- 782201 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.32mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, UL | |
| Series | 782201 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.32mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, UL | ||
Series 782201 | ||
Number of Strands 1 | ||
Belden 782201 Series Hook Up Wire, 0.32mm² Cross Sectional Area, 600V Voltage Rating - 782201 YL005
This hook-up wire is a reliable electrical solution, designed for automation, electronics, and mechanical applications. Featuring a 22 AWG wire gauge, this round cable utilises a solid core made of tinned copper, ensuring excellent conductivity. With a length of 100 ft, it is encased in bright yellow PVC insulation, promoting visibility and flexibility in various environments. Built to withstand extreme temperatures ranging from -40°C to +105°C, it meets the rigorous standards for safety and performance in electrical wiring.
Features & Benefits
• High voltage rating of 600V enhances its range of applications
• Tinned copper core ensures corrosion resistance and improved conductivity
• PVC insulation provides durability and flexibility for easy handling
• Solid core structure optimises electrical performance and reliability
• UL1015 compliance supports safe usage in diverse environments
• Bright yellow colour increases visibility for easier identification
Applications
• Used for wiring connections in control panels
• Suitable for internal wiring in appliances and devices
• Ideal for use in machinery and automotive
• Employed in low voltage lighting installations
• Utilised in automation and control circuitry
What is the maximum operating temperature of this wire?
The wire can operate effectively at temperatures up to +105°C, making it suitable for high-temperature environments.
What material is used for the conductor in this wire?
The conductor is made of tinned copper, providing excellent conductivity and protection against corrosion.
How does the insulation contribute to the wire's performance?
The PVC insulation adds durability and flexibility, ensuring reliable performance in various settings while preventing short circuits.
Can this wire be used in wet conditions?
Yes, it is designed to withstand moisture, but ensure it is used in accordance with applicable environmental standards for safety.
What safety standards does this wire meet?
The wire complies with UL AWM/Style 1015 and CSA standards, ensuring it adheres to strict safety and quality regulations.
Related links
- Alpha Wire 782201 Series Yellow 0.32 mm² Hook Up Wire 1 782201 YL001
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 VI005
- Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 SL005
- Alpha Wire 782201 Series White 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 WH001
- Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 SL001
- Alpha Wire 782201 Series Blue 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 BL001
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 VI001
- Alpha Wire 782201 Series Orange 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 OR001
