Alpha Wire 782201 Series Blue 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, 782201 BL005
- RS Stock No.:
- 291-407
- Mfr. Part No.:
- 782201 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$47.20
(exc. GST)
$51.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $47.20 | $1.573 | - |
| 4 + | $43.42 | $1.447 | 8% |
*price indicative
- RS Stock No.:
- 291-407
- Mfr. Part No.:
- 782201 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.32mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Series | 782201 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.32mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Series 782201 | ||
Number of Strands 1 | ||
Belden 782201 Series Hookup Wire, 0.32mm² Cross Sectional Area, Blue Sheath - 782201 BL005
This hook-up wire is designed for various electrical applications where flexibility and reliability are crucial. Featuring a solid core design, this 22 AWG wire comprises tinned copper material, making it both durable and efficient. The PVC-insulated wire is available in a blue colour and comes in a length of 30.48 m. With a voltage rating of 600V and a temperature range of -40°C to +105°C, it is suitable for high-temperature environments.
Features & Benefits
• Tinned copper wire enhances conductivity and oxidation resistance
• 22 AWG wire suitable for a range of electrical tasks
• PVC-insulated wire provides excellent protection and durability
• 600V rated wire ensures safe operation in high-voltage settings
• Solid core wire maintains shape and flexibility for easy handling
• High-temperature electrical wire withstands extreme temperature variations
Applications
• Used for internal wiring in electrical panels
• Commonly employed in control and automation systems
• Utilised in various consumer electronic devices
• Suitable for lighting and power distribution circuits
• Ideal for custom automotive electrical projects
What materials are used in the construction of this wire?
The wire is constructed using tinned copper for improved conductivity and corrosion resistance, and it is insulated with PVC for durability and safety.
How does the solid core design affect its performance in applications?
The solid core construction allows for superior electrical conductivity, maintaining shape during installation and preventing wire fatigue over time.
What is the significance of the voltage and temperature ratings?
The 600V rating ensures safe operation in high-voltage applications, while the temperature range of -40°C to +105°C accommodates various environmental conditions, making it versatile for different uses.
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
1 Reel of 30 Metre(s)
$194.24
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 0290551
- Mfr. Part No. 3050/1 WH001
1 Reel of 305 Metre(s)
$223.63
- RS Stock No. 2778121
- Mfr. Part No. 3053/1 BK001
1 Reel of 305 Metre(s)
$338.06
Related links
- Alpha Wire 782201 Series Blue 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 BL001
- Alpha Wire 782201 Series Red 0.32 mm² Hook Up Wire 1 782201 RD005
- Alpha Wire 782201 Series Orange 0.32 mm² Hook Up Wire 1 782201 OR005
- Alpha Wire 782201 Series Green 0.32 mm² Hook Up Wire 1 782201 GR005
- Alpha Wire 782201 Series Brown 0.32 mm² Hook Up Wire 1 782201 BR005
- Alpha Wire 782201 Series Yellow 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 YL005
- Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 SL005
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 VI005












