Alpha Wire 782201 Series Orange 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, 782201 OR005
- RS Stock No.:
- 289-732
- Mfr. Part No.:
- 782201 OR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$45.78
(exc. GST)
$50.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $45.78 | $1.526 | - |
| 4 + | $42.12 | $1.404 | 7% |
*price indicative
- RS Stock No.:
- 289-732
- Mfr. Part No.:
- 782201 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.32mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, EU 2011/65, REACH, RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 782201 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.32mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, EU 2011/65, REACH, RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Series 782201 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 782201 Series Red 0.32 mm² Hook Up Wire 1 782201 RD005
- Alpha Wire 782201 Series Green 0.32 mm² Hook Up Wire 1 782201 GR005
- Alpha Wire 782201 Series Blue 0.32 mm² Hook Up Wire 1 782201 BL005
- Alpha Wire 782201 Series Brown 0.32 mm² Hook Up Wire 1 782201 BR005
- Alpha Wire 782201 Series Yellow 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 YL005
- Alpha Wire 782201 Series Grey 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 SL005
- Alpha Wire 782201 Series Orange 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 OR001
- Alpha Wire 782201 Series Purple 0.32 mm² Hook Up Wire 1 Polyvinyl Chloride, 782201 VI005
