Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 461816

Subtotal (1 reel of 30 metres)*

$70.41

(exc. GST)

$77.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$70.41$2.347

*price indicative

RS Stock No.:
276-9698
Mfr. Part No.:
461816 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

100ft

Outside Diameter

2.82mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

PVC

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

16

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from tinned copper.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy