Pinet Raw Steel Butt with a Knuckle Pin, Screw Fixing, 80 mm x 50mm x 3 mm
- RS Stock No.:
- 917-4374
- Mfr. Part No.:
- 50-1-3993
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.025 | $22.05 | - |
| 20 - 38 | $10.82 | $21.64 | 1% |
| 40 - 158 | $10.63 | $21.26 | 3% |
| 160 + | $10.395 | $20.79 | 5% |
*price indicative
- RS Stock No.:
- 917-4374
- Mfr. Part No.:
- 50-1-3993
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Hinge Leaf | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 50mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Hinge Leaf | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 50mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Steel Butt Hinge
Warning
Not supplied with pin.
Related links
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30 mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80 mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50 mm x 3 mm
- Pinet Raw Steel Butt 8 mm x 8 mm x 2.5 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 3 mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80 mm x 3 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35 mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 50 mm x 2 mm
