Pinet Stainless Steel Flat Top with a Barrel Pin, Weld-on Fixing, 80 mm x 16mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$104.36

(exc. GST)

$114.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$52.18$104.36
10 - 18$51.525$103.05
20 - 78$50.61$101.22
80 +$49.515$99.03

*price indicative

RS Stock No.:
270-2916
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless Steel

Product Type

Bullet Hinge

Hinge Type

Flat Top

Closing Type

Free Swinging

Length

80mm

Width

16mm

Fixing Method

Weld-on

Pin Style

Barrel

Standards/Approvals

No

Pin Diameter

7mm

RoHS Status: Exempt

COO (Country of Origin):
BE

Weldable Stainless Steel, Fixed Pin


Flat ended weld - on hinges in stainless steel with a fixed pin. The washers are brass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy