Pinet Raw Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- RS Stock No.:
- 917-4488
- Mfr. Part No.:
- 40-1-3683
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.27
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.27 |
| 10 - 19 | $51.37 |
| 20 - 79 | $49.66 |
| 80 + | $47.64 |
*price indicative
- RS Stock No.:
- 917-4488
- Mfr. Part No.:
- 40-1-3683
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Continuous | |
| Closing Type | Free Swinging | |
| Length | 2.04m | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Piano Hinge | ||
Hinge Type Continuous | ||
Closing Type Free Swinging | ||
Length 2.04m | ||
Width 40mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Steel
Related links
- Pinet Raw Steel Piano Style with a Knuckle Pin, 1950 mm x 32 mm x 1.5 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 35 mm x 1 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2040 mm x 6 mm x 2 mm
- Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2040 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Spring, 12 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 50 mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 25 mm x 0.8 mm
