RS PRO Silver Stainless Steel Camlock, 25.8 mm Panel-to-Tongue 20.1 x 22.5 mm, Key Unlock
- RS Stock No.:
- 517-869
- Brand:
- RS PRO
Subtotal (1 unit)*
$51.49
(exc. GST)
$56.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.49 |
*price indicative
- RS Stock No.:
- 517-869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 25.8mm | |
| Panel Cutout Size | 20.1 x 22.5 mm | |
| Keyed Alike | No | |
| Material | Stainless Steel | |
| Finish | Silver | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 25.8mm | ||
Panel Cutout Size 20.1 x 22.5 mm | ||
Keyed Alike No | ||
Material Stainless Steel | ||
Finish Silver | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Stainless Steel, Key Unlock
The RS PRO Cam Lock is a robust and reliable locking solution designed for securing panels and enclosures. Made from durable stainless steel, it offers excellent resistance to corrosion, ensuring longevity and reliability in various environments. Ideal for applications requiring secure access, this cam lock provides peace of mind with its key-operated mechanism.
Features and Benefits
Strong and durable stainless-steel construction: Ensures long-lasting performance and resistance to wear and corrosion
Compatible with square key: Allows for easy integration with existing systems
Simple and secure installation: Facilitates quick setup and reliable security
Keyed Alike: No: Offers unique key access for enhanced security
Colour: Silver: Provides a sleek and professional appearance
Panel To Tongue Depth: 25.8 mm: Suitable for a variety of panel thicknesses
Panel Cut Out Diameter: 22.5 mm: Fits standard panel cutouts for easy installation
Applications
Electrical enclosures
Industrial cabinets
Access panels
Additional Information
Unlock Method: Key: Provides secure and controlled access
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
