Pinet Raw Steel Piano Style with a Knuckle Pin, 1.95 m x 32mm x 1.5 mm
- RS Stock No.:
- 917-4481
- Mfr. Part No.:
- 40-1-4771
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$51.11
(exc. GST)
$56.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 21 December 2026
- Plus 40 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.11 | - |
| 10 - 19 | $50.47 | $6.40 |
| 20 - 79 | $49.53 | $31.60 |
| 80 + | $48.45 | $212.80 |
*price indicative
- RS Stock No.:
- 917-4481
- Mfr. Part No.:
- 40-1-4771
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | Steel | |
| Hinge Type | Piano Style | |
| Length | 1.95m | |
| Closing Type | Free Swinging | |
| Width | 32mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material Steel | ||
Hinge Type Piano Style | ||
Length 1.95m | ||
Closing Type Free Swinging | ||
Width 32mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Steel
Related links
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2040 mm x 6 mm x 2 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70 mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40 mm x 1.2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35 mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 50 mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 30 mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 25 mm x 0.8 mm
