Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 44mm x 2 mm

Subtotal (1 unit)*

$395.17

(exc. GST)

$434.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.17

*price indicative

RS Stock No.:
183-4124
Mfr. Part No.:
4213770
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

304 Stainless Steel

Product Type

Piano Hinge

Hinge Type

Piano Style

Closing Type

Free Swinging

Length

2.04m

Width

44mm

Thickness

2mm

Pin Style

Knuckle

Finish

Raw

Holes per Leaf

3

Standards/Approvals

No

Pin Diameter

6mm

COO (Country of Origin):
FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.

Manufactured from a highly durable 304 stainless steel

270° opening angle

Easy to align and mount

Stronger than butt hinges

Supports full length of the door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy