Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- RS Stock No.:
- 917-4497
- Mfr. Part No.:
- 42-1-3301
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save $10.30
View bulk pricing optionsSubtotal (1 unit)*
$119.49
(exc. GST)
$131.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $119.49 | - |
| 10 - 19 | $118.46 | $10.30 |
| 20 - 79 | $116.56 | $58.60 |
| 80 + | $114.14 | $428.00 |
*price indicative
- RS Stock No.:
- 917-4497
- Mfr. Part No.:
- 42-1-3301
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Continuous | |
| Length | 2.04m | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Continuous | ||
Length 2.04m | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 40mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Stainless Steel
From Pinet, this continuous hinge has a rolled knuckle. Constructed entirely from stainless steel, this piano style hinge is durable and robust.
Related links
- Pinet Raw 316L Stainless Steel with a Knuckle Pin, 2040 mm x 50 mm x 1.2 mm
- Pinet Raw 304 Stainless Steel with a Knuckle Pin, 200 mm x 50 mm x 2 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 180 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Butt with a Knuckle Pin, 75 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 24 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring 12 mm x 4 mm x 1.5 mm
