Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 50mm x 2 mm
- RS Stock No.:
- 183-4114
- Mfr. Part No.:
- 4014355
- Brand:
- Pinet
Subtotal (1 unit)*
$129.69
(exc. GST)
$142.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.69 |
*price indicative
- RS Stock No.:
- 183-4114
- Mfr. Part No.:
- 4014355
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | Steel | |
| Hinge Type | Piano | |
| Closing Type | Free Swinging | |
| Length | 2.04m | |
| Width | 50mm | |
| Thickness | 2mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material Steel | ||
Hinge Type Piano | ||
Closing Type Free Swinging | ||
Length 2.04m | ||
Width 50mm | ||
Thickness 2mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from pre-galvanised steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Related links
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2040 mm x 6 mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 30 mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 25 mm x 0.8 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2040 mm x 20 mm x 0.8 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 35 mm x 1 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 4 mm x 1.5 mm
- Pinet Raw 316L Stainless Steel with a Knuckle Pin, 2040 mm x 50 mm x 1.2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70 mm x 2 mm
