Pinet Nickel Steel Concealed with a Spring Loaded Pin, Screw Fixing, 52 mm x 118mm x 81 mm
- RS Stock No.:
- 917-4270
- Mfr. Part No.:
- 70-1-9001
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.32
(exc. GST)
$35.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 212 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $16.16 | $32.32 | - |
| 20 - 38 | $15.885 | $31.77 | 1% |
| 40 - 158 | $15.60 | $31.20 | 3% |
| 160 + | $15.225 | $30.45 | 5% |
*price indicative
- RS Stock No.:
- 917-4270
- Mfr. Part No.:
- 70-1-9001
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 52mm | |
| Width | 118mm | |
| Thickness | 81mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 52mm | ||
Width 118mm | ||
Thickness 81mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Nickel | ||
Standards/Approvals No | ||
NP Steel Spring Loaded Concealed Hinge
Related links
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40 mm x 1.2 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
- Pinet Nickel Plated Steel Lift Off with a Lift Off Pin 8 mm x 50 mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40 mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 8 mm x 50 mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30 mm x 1.2 mm
