RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 20 V dc, 20 V ac

Subtotal (1 unit)*

$27.92

(exc. GST)

$30.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.92

*price indicative

RS Stock No.:
820-0532
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V dc

Actuator Length

18mm

Contact AC Voltage

20V ac

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

SPDT

Series

RS PRO

Standards/Approvals

MIL-STD-202F

Width

14.48mm

Length

16mm

Height

39.8mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TW

IP67 Sealed Miniature Toggle Switches - RS Series


These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy