- RS Stock No.:
- 877-1107
- Brand:
- RS PRO
19 In AU stock for next working day delivery
168 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$26.85
(exc. GST)
$29.53
(inc. GST)
Units | Per unit |
1 - 4 | $26.85 |
5 - 9 | $25.50 |
10 - 49 | $24.22 |
50 - 249 | $23.00 |
250 + | $21.84 |
- RS Stock No.:
- 877-1107
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Connector, 5 Contacts Cable Mount M12 Socket, Screw IP67
This angled M12 5-contact female connector from RS PRO makes right-angled wire connections quick and easy. Through a simple process, you'll use an adaptor to connect wires securely. The connector's screw-type termination means you won't have to solder or crimp, eliminating the need for extra equipment.
As part of the RS PRO series, this connector has been stringently tested for quality and reliability. Its contacts, made from gold-plated copper, are resistant to rust. Meanwhile, with an insulation resistance of more than 100 MΩ, your equipment will be fully protected from electrical discharges. This product is also IP67 rated, so it's protected from damage when submerged in up to one metre of water for 30 minutes.
This connector offers a reliable connection for uninterrupted data transmission. It's often used for automation and sensory applications in industrial environments.
As part of the RS PRO series, this connector has been stringently tested for quality and reliability. Its contacts, made from gold-plated copper, are resistant to rust. Meanwhile, with an insulation resistance of more than 100 MΩ, your equipment will be fully protected from electrical discharges. This product is also IP67 rated, so it's protected from damage when submerged in up to one metre of water for 30 minutes.
This connector offers a reliable connection for uninterrupted data transmission. It's often used for automation and sensory applications in industrial environments.
Features and Benefits
Right angle orientation
>
>
= 100 MΩ insulation resistance prevents shocks and protects equipment from electric discharge
IP67 waterproof rating prevents damage in water up to 1 m for 30 minutes
PG7 screw-type cable gland for convenient connections
Minimum operating temperature of -25°C
Maximum operating temperature of +75°C
Voltage rating of 60 V
Current rating of 4 A
5 gold-plated copper contacts
Nylon housing
IP67 waterproof rating prevents damage in water up to 1 m for 30 minutes
PG7 screw-type cable gland for convenient connections
Minimum operating temperature of -25°C
Maximum operating temperature of +75°C
Voltage rating of 60 V
Current rating of 4 A
5 gold-plated copper contacts
Nylon housing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | CNF12 |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Female, IP67
- Amphenol Circular Connector Cable Mount Socket IP67, M Series
- HARTING Circular Connector Cable Mount Socket IP67, M12 Series
- CONEC Circular Connector Cable Mount Socket IP67, 43 Series
- BALLUFF Circular Connector Cable Mount Socket IP67
- Hirschmann Circular Connector Cable Mount Socket IP67, E Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67