Southco Gloss Stainless Steel with a Fixed Pin, Screw Fixing, 118 mm x 38.2mm x 9 mm

Subtotal (1 unit)*

$38.64

(exc. GST)

$42.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.64

*price indicative

RS Stock No.:
192-5493
Mfr. Part No.:
N6-4E-466-24
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Material

Stainless Steel

Product Type

Strap Hinge

Closing Type

Free Swinging

Length

118mm

Width

38.2mm

Thickness

9mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Gloss

Holes per Leaf

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
Stamped hinge construction

High gloss finish option

Covered hinge option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy